Hummel LCP07G technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Hummel LCP07G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.