
Hurst 3204-019 technical specifications.
| Bearing Type | Sleeve |
| Speed | 30RPM |
| Voltage Rating (AC) | 115V |
| Weight | 18oz |
| RoHS | Compliant |
Download the complete datasheet for Hurst 3204-019 to view detailed technical specifications.
No datasheet is available for this part.
