
Hurst 3402-001 technical specifications.
| Gear Type | Heli-Spur |
| Power, Input | 2.25 W |
| Primary Type | Motors |
| Speed | 1.2 RPM |
| Torque | 250 Oz.-In. |
| Type | Brushed DC |
| Voltage, Nominal | 90 VDC |
| Voltage, Rating | 90 VDC |
| Weight | 37 Oz. |
| RoHS | Compliant |
Download the complete datasheet for Hurst 3402-001 to view detailed technical specifications.
No datasheet is available for this part.
