The OPTO-150 is a miniature, 15kV rated high voltage optocoupler that integrates low voltage LED drivers with high voltage photo detector diodes. It is designed to provide circuit isolation in a compact, encapsulated package without the need for external components. The device features internal current limiting resistors and is suitable for high-voltage switching, isolation, external voltage sensing, and mass spectrometry applications.
HVM TECHNOLOGY, INC OPTO-150 technical specifications.
| Isolation Voltage | 15000V |
| DC Current Transfer Ratio (Typical) | 0.15% |
| Turn-on Time | 2µs |
| Turn-off Time | 2µs |
| LED Forward Current (Max) | 400mA |
| LED Forward Voltage (Typical) | 3.25V |
| Photodiode Dissipation (Max) | 1.25W |
| Reverse Leakage Current | < 10nA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Number of Channels | 1 |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for HVM TECHNOLOGY, INC OPTO-150 to view detailed technical specifications.
No datasheet is available for this part.