1.5KE Series 6.5 W 78.8 V Uni-Directional Through Hole TVS Diode - DO-201
HY Electronics 1.5KE75A technical specifications.
| Peak Pulse Current | 14.6A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 64.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics 1.5KE75A to view detailed technical specifications.
No datasheet is available for this part.