HY Electronics SS24 technical specifications.
| Element Configuration | Single |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for HY Electronics SS24 to view detailed technical specifications.
No datasheet is available for this part.