Hygrosens KFS140-D technical specifications.
| Height | 0.4mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hygrosens KFS140-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.