Hygrosens KFS140-MSMD technical specifications.
| Height | 0.38mm |
| Length | 4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hygrosens KFS140-MSMD to view detailed technical specifications.
No datasheet is available for this part.