Hygrosens LEME-24V technical specifications.
| Height | 130mm |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | 5°C |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hygrosens LEME-24V to view detailed technical specifications.
No datasheet is available for this part.