Hygrosens PIR-LP technical specifications.
| Package/Case | 120 |
| Height | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hygrosens PIR-LP to view detailed technical specifications.
No datasheet is available for this part.