Hygrosens PT-MOD-20MA-T2 technical specifications.
| Package/Case | Module |
| Height | 5mm |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hygrosens PT-MOD-20MA-T2 to view detailed technical specifications.
No datasheet is available for this part.