Hygrosens SHS-MOD-LC technical specifications.
| Package/Case | Module |
| Height | 15mm |
| Length | 73mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hygrosens SHS-MOD-LC to view detailed technical specifications.
No datasheet is available for this part.