Hygrosens TS-NTC-104 technical specifications.
| Height | 2.8mm |
| Length | 17mm |
| Tolerance | 0.5% |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hygrosens TS-NTC-104 to view detailed technical specifications.
No datasheet is available for this part.