Hylec 1013103012 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 41A |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec 1013103012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.