Hylec 1013303012 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 41A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Hylec 1013303012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.