Hylec 1026100304-F technical specifications.
| Contact Plating | Zinc |
| Current Rating | 16A |
| Mount | Socket |
| Number of Contacts | 4 |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Hylec 1026100304-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.