Hylec 1026110002 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec 1026110002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.