Hylec 1195350003-F technical specifications.
| Contact Plating | Zinc |
| Current Rating | 17.5A |
| Number of Contacts | 3 |
| Number of Rows | 5 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Hylec 1195350003-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.