Hylec 354Z technical specifications.
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PORCELAIN |
| Max Operating Temperature | 500°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 440V |
| Width | 18mm |
| Working Voltage | 440V |
| RoHS | Not Compliant |
Download the complete datasheet for Hylec 354Z to view detailed technical specifications.
No datasheet is available for this part.