
Hylec 50.625PA/RSW technical specifications.
| Color | Black |
| Length | 43mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec 50.625PA/RSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.