Hylec FV110-F technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Height | 24mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | FV 110 |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec FV110-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.