Hylec HYGST-4LPSK technical specifications.
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hylec HYGST-4LPSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.