Hylec HYKS-05712PP technical specifications.
| Current Rating | 57A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Hylec HYKS-05712PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
