Hylec HYKW-04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Current Rating | 20A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Hylec HYKW-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.