Hylec HYKW-08 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hylec HYKW-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.