Hylec K341-1016-00 technical specifications.
| Color | Grey |
| Length | 38.5mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec K341-1016-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.