Hylec LN16B technical specifications.
| Diameter | 22.5mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Thickness | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec LN16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.