Hylec LN25B technical specifications.
| Diameter | 32.5mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Thickness | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec LN25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.