Hylec LP00837 technical specifications.
| Package/Case | Ceramic |
| Color | White |
| Material | Ceramic |
| Mount | Holder |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| Shell Material | Ceramic |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hylec LP00837 to view detailed technical specifications.
No datasheet is available for this part.