Hylec PA108 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 16A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA108 to view detailed technical specifications.
No datasheet is available for this part.