Hylec PA244SKIT technical specifications.
| Contact Plating | Zinc |
| Current Rating | 25A |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | PA 244 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA244SKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.