Hylec PA44FV-F technical specifications.
| Current Rating | 41A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | PA 44 |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA44FV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.