Hylec PA76WP-F technical specifications.
| Current Rating | 24A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | PA 76WP |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA76WP-F to view detailed technical specifications.
No datasheet is available for this part.