Hylec PA81-F technical specifications.
| Color | White |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Material | Polyamide |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hylec PA81-F to view detailed technical specifications.
No datasheet is available for this part.