Tee Plug 3 pole Screw terminal 10 mm cable diameter, 4 mm max conductor size IP20 17.5A 400V 1 cable entry and Tee Plug Power socket 3 pole Screw terminal 10 mm cable diameter, 4 mm max conductor size IP20 17.5A 400V 1 cable entry
MountingCable
Quick Jump:
Technical Specifications
Hylec THB.380.3ASSY technical specifications.
General
Body Material
Polyamide
Color
Black, Green
Mount
Cable
Reach SVHC Compliant
No
Wire/Cable Diameter
10mm
Compliance
RoHS
Compliant
Datasheet
Hylec THB.380.3ASSY Datasheet
Download the complete datasheet for Hylec THB.380.3ASSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.