Tee Plug 3 pole Screw terminal 7mm to 9.5mm cable diameter, 4 mm max conductor size IP40 17A 400V 1 cable entry and Tee Plug Power socket 3 pole Screw terminal 7mm to 9.5mm cable diameter, 4 mm max conductor size IP40 17A 400V 1 cable entry
MountingCable
Quick Jump:
Technical Specifications
Hylec THB.382.A1A-KIT technical specifications.
General
Body Material
Polyamide
Color
Black
Mount
Cable
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
Hylec THB.382.A1A-KIT Datasheet
Download the complete datasheet for Hylec THB.382.A1A-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.