Hylec THB.387.A2A technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | TH387 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB.387.A2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.