Hylec THB.387.A4A technical specifications.
| Body Material | Nylon, Polyamide, Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | TH387 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB.387.A4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.