Hylec THB.390.C1A technical specifications.
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Material | Glass, Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB.390.C1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.