Hylec THB.399.E3A-KIT technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB.399.E3A-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.