Hylec THB.405.B2E technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 405 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | TH405 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB.405.B2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.