Hylec THB110C3B technical specifications.
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Ratings | IP44 |
| RoHS | Compliant |
Download the complete datasheet for Hylec THB110C3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.