Hylec THH.631.B5A technical specifications.
| Current Rating | 17.5A |
| Material | Polyamide |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hylec THH.631.B5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.