Hylec THR.209.S6D technical specifications.
| Current Rating | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hylec THR.209.S6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
