Hylec THR.384.S3A technical specifications.
| Body Material | Nylon, Polyamide |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hylec THR.384.S3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.