
Hynix H27U518S2CTP-BC technical specifications.
| Access Time-Max | 12000ns |
| Package/Case | TSOP |
| Height | 1mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix H27U518S2CTP-BC to view detailed technical specifications.
No datasheet is available for this part.