The H27UAG8T2ATR-BC is a 16Gb NAND FLASH memory device with 8-bit density, operating within a temperature range of 0 to 70°C. It can be supplied with a voltage between 2.7 and 3.6V. The memory is packaged in a TSOP case and is suitable for surface mount technology. It does not meet the requirements for Reach SVHC compliance or RoHS compliance.
Hynix H27UAG8T2ATR-BC technical specifications.
| Package/Case | TSOP |
| Density | 8b |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Hynix H27UAG8T2ATR-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.