Hynix H27UAG8T2BTR-BC technical specifications.
| Access Time | 20ns |
| Package/Case | TSOP |
| Density | 8b |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H27UAG8T2BTR-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
