
Hynix H55S1G62MFP-E3 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Height | 1mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix H55S1G62MFP-E3 to view detailed technical specifications.
No datasheet is available for this part.
