Hynix H55S2562JFR-75M technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hynix H55S2562JFR-75M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.